Crydom / Sensata ED Solid State Relays

Crydom / Sensata ED Solid State Relays (SSRs) are DC output SSRs in an industry-standard EMR plugin package. The Crydom / Sensata ED SSRs feature a 5A current rating and a load voltage range of 1VDC to 48VDC and 1VDC to 80VDC. The series is motor controller rated and fits standard DIN rail and PCB mountable sockets.

Features

  • DC output SSR in an industry-standard EMR plugin package
  • 5A rated current
  • 1VDC to 48VDC and 1VDC to 80VDC load voltage range
  • Fits standard DIN rail and PCB mountable sockets
  • LED input status indicator
  • AC or DC control
  • cUL Recognized, IEC Rated, CE and RoHS compliant
  • Motor controller rated

Specifications

  • Control voltage
    • 18VAC to 36VAC or 90VAC to 140VAC
    • 5VDC to 15VDC, 18VDC to 32VDC, or 48VDC to 72VDC
  • 500Hz maximum pulse width modulation
  • -30°C to +80°C operating temperature range

Wiring Diagram

Application Circuit Diagram - Crydom / Sensata ED Solid State Relays
เผยแพร่แล้ว: 2564-10-18 | อัปเดตแล้ว: 2566-09-12