Cree LED XLamp® XP-L2 LEDs

Cree LED XLamp® XP-L2 LEDs are high-performance, high-density, discrete LEDs. Leveraging elements of Cree’s SC5 Technology™ Platform, the high-power XP-L2 LED improves the lumen density, voltage characteristics, and reliability of the XP-L LED in the proven XP package. XP-L2 LEDs provide an easy drop-in upgrade to achieve higher system LPW for lighting manufacturers with existing XP-L designs, eliminating redesign costs. These devices also enable reduced size and cost for new designs.

Features

  • 3.45mm x 3.45mm MP-L LED package
  • Color temperatures:
    • Warm White (2700K to 3500K)
    • Neutral White (4000K to 4500K)
    • Cool White (5000K to 8300K)
  • ANSI-compatible chromaticity bins
  • Binned at 85°C
  • 3000mA maximum drive current
  • Low 2.2°C/W thermal resistance
  • Wide 125° viewing angle
  • Unlimited floor life at ≤ 30ºC/85% RH
  • Reflow solderable - JEDEC J‑STD‑020C
  • Electrically neutral thermal path
  • UL® recognized component (e349212)

Applications

  • Directional
  • Low- and High-Bay
  • Roadway and Parking
  • High-End Portable

Package Dimensions

Mechanical Drawing - Cree LED XLamp® XP-L2 LEDs
Published: 2559-10-07 | Updated: 2567-07-10