Cree LED XLamp® XB-D Color LEDs
Cree LED XLamp® XB-D Color LEDs are the next generation of performance and size for architectural, vehicle, and color-changing lighting applications. Built on Cree's SC³ Technology™ Platform, the XB-D LEDs bundle the same brightness as the XLamp XP-E Color LEDs into the XB package, into a small lighting-class package at 1W in a 2.45 x 2.45mm footprint. The XB-D LED is 48% smaller than the XLamp XP package and ideal for lighting applications where high lumen density and compact light sources are required. This combination of performance and size enables better color mixing and lower system cost. The innovations behind this next generation of lighting-class LEDs can enable significantly lower prices for LED lighting products by using up to three times fewer LEDs, three times fewer optics, and substantially smaller circuit boards than current designs.Features
- Small lighting-class LED
- XB-D color binned at +25°C
- Available in royal blue, blue, green, red-orange, and red
- Unlimited floor life at ≤+30°C/85% RH
- Electrically neutral thermal path
Applications
- Directional
- Non-directional
- Downlights
- Exterior area
- Consumer portable
- Architectural
- Entertainment
- Vehicle
Specifications
- 2.45mm x 2.45mm size
- 1A maximum drive current
- 3W maximum power
- Wide 140° viewing angle
- Reflow-solderable per JEDEC J-STD-020C
- RoHS and REACH-compliant
- UL-recognized component (E349212) - Level 4 Enclosure Consideration
Mechanical Dimensions
เผยแพร่แล้ว: 2555-09-24
| อัปเดตแล้ว: 2567-08-06