Coilcraft XEL Ultra-Low Loss Shielded Power Inductors
Coilcraft XEL Ultra-Low Loss Shielded Power Inductors offer exceptionally low DCR and ultra-low AC losses for high-switching frequencies of 2MHz to 5MHz. These inductors feature a 20% tolerance, superior current handling with soft saturation characteristics, and composite construction to minimize audible buzzing. The XEL4020 and XEL4030 meet AEC-Q200 Grade 1 (-40°C to +125°C) requirements for high-temperature applications and are RoHS-compliant and halogen-free. XEL fixed inductors include models with inductance values ranging from 70nH to 12µH and maximum DC currents ranging from 3.8A to 33.3A.Features
- Suitable for high-temperature applications
- Exceptionally low DCR and ultra-low AC losses for high switching frequencies (2MHz to 5MHz)
- AEC-Q200 Grade 1 qualified (-40°C to +125°C ambient)
- Superior current handling with soft saturation characteristics
- Can withstand high current spikes
- Tin-silver over copper terminations
- RoHS and REACH compliant, halogen-free, +260°C compatible
Specifications
- 0 to 80V operating range
- 70nH to 12µH inductance range
- 20% tolerance
- 3.8A to 33.3A maximum DC current range
- 1.49mΩ to 74.1mΩ maximum DC resistance range
- 2A to 45A saturation current range
- 12MHz to 471MHz self-resonant frequency range
- Composite core material
Videos
เผยแพร่แล้ว: 2561-01-11
| อัปเดตแล้ว: 2566-08-07