Coilcraft RFS Shielded Power Inductors
Coilcraft RFS Shielded Power Inductors are high current power inductors with an inductance range of 6.8µH to 10mH. These Coilcraft inductors offer current ratings up to 9.1A and are ideal for use in a variety of choke applications. RFS ferrite core inductors have an ambient temperature rating of -40°C to +85°C with Irms current or +85°C to +125°C with derated current.Features
- Low cost
- Current ratings up to 9.1A
- High efficiency
- Ideal for use in a variety of choke applications
- Ferrite core
- Tin-silver over tin over copper over steel terminations
- RoHS compliant
Specifications
- 6.8µH to 10mH inductance range
- ±10% or ±20% inductance tolerance options
- 0.016Ω to 9.87Ω maximum DCR range
- 0.254MHz to 45MHz typical SRF range
- Temperature ranges
- LRMS current, -40°C to +85°C
- Derated current, +85°C to +125°C
Datasheets
เผยแพร่แล้ว: 2558-12-08
| อัปเดตแล้ว: 2565-10-09