Coilcraft PFD2015 Coupled Chip Inductors

Coilcraft PFD2015 Coupled Chip Inductors offer flexibility and can be used as low-power isolation transformers in SEPIC applications, or as common mode chokes. A wide range of inductance values from 1µH to 10µH means a large selection of bandwidths, all with low insertion loss. These miniature 1:1 coupled power inductors are magnetically shielded and feature a compact footprint of 2.2mm x 1.45mm with a height of 1.5mm. Coilcraft PFD2015 Coupled Chip Inductors are highly suitable for flyback, multi-output buck, SEPIC, Zeta, and other applications. 

Features

  • Miniature 1:1 coupled power inductors
  • Can be used as low-power isolation transformers in SEPIC applications, or as common mode chokes
  • Excellent as low-power isolation transformers
  • 1µH to 10µH inductance values
  • Large selection of bandwidths, all with low insertion loss
  • Magnetically shielded
  • Compact footprint of 2.2mm x 1.45mm with a height of 1.5mm
  • Halogen free
  • RoHS and REACH compliant

Applications

  • Flyback
  • Multi-output buck
  • SEPIC
  • Zeta
เผยแพร่แล้ว: 2557-07-08 | อัปเดตแล้ว: 2565-03-11