Coilcraft LPS3015 Shielded Power Inductors
Coilcraft LPS3015 Shielded Power Inductors feature a miniature 3mm x 3mm footprint with a low profile of less than 1.5mm. This series utilizes magnetic shielding to allow high-density mounting. Other features include high performance, high energy storage, and low DC resistance. Coilcraft LPS3015 Shielded Power Inductors are AEC-Q200 Grade 1 qualified (–40°C to +125°C ambient) and handle current up to 2.1A. These devices are RoHS and REACH compliant as well as halogen free. A sample kit is available.Features
- High performance in low profile
- High energy storage and low DC resistance
- Magnetic shielding allows high-density mounting
- Miniature 3mm x 3mm footprint with less than 1.5mm height
- AEC-Q200 Grade 1 qualified (–40°C to +125°C ambient)
- Handles current up to 2.1A
- RoHS and REACH compliant
- Halogen free
- Samples of selected values are available in Coilcraft Designer's Kit C392
Performance Graphs
Published: 2556-02-05
| Updated: 2565-03-11