Coilcraft 1812 (4532) Chip Inductors
Coilcraft 1812 (4532) Chip Inductors feature inductance values from 22nH to 1000µH with tolerances as low as 2%. These shielded and unshielded inductors are available with ceramic, ferrite, ceramic/ferrite, or air cores. They offer a minimum Q factor in a range from 42 to 100. Coilcraft 1812 (4532) Chip Inductors provide excellent current carrying capacity. AEC-Q200 versions are available.Features
- Samples of all values of 1812CS, 1812LS, 1812PS, or 1812SMS series available in Coilcraft Designer's Kits
- 1812CS - High Q Ceramic Chip Inductors
- Inductance values from 1µH to 33µH
- Exceptionally high Q compared to non-wirewound inductors, especially at high frequencies
- Ceramic construction for high self-resonance up to 3 times higher than ferrite inductors
- Excellent current carrying capacity for their size
- Defense Supply Center CID A-A-59740
- AEC-Q200 Grade 1 (−40°C to +125°C)
- 1812FS - Filter Inductors
- As low as 5% tolerance
- High performance in transmit and receive filters
- Low DC resistance
- Magnetically shielded
- Only 3.81mm high
- Available with silver-palladium-platinum-glass frit terminations (RoHS compliant, 260°C-compatible)
- 1812LS - Ferrite Chip Inductors
- Inductance values from 12µH to 1000µH
- ±5% tolerance on all values
- Excellent current carrying capacity
- Defense Supply Center CID A-A-59699
- 1812PS - High SRF, High Current Inductors
- Higher SRF series
- High inductance with tight tolerance
- Excellent current handling
- Full magnetic shielding minimizes EMI
- 1812SMS - Midi Spring® Air Core Inductors
- Inductance values from 22nH to 150nH
- Exceptionally high Q even at low frequencies
- Handles up to 3.5A current
- Tight tolerance (as low as ±2%) can eliminate circuit tuning
- Flat-top jacket for mechanical stability and reliable pick-and-place operations
- Solder coated leads ensure reliable soldering
- AEC-Q200 Grade 1 (−40°C to +125°C)
Datasheets
Published: 2556-01-25
| Updated: 2565-03-11