Cincon TRH70A 70W Switching Adapters

Cincon TRH70A 70W Switching Adapters meet EN 55022 Class B, CISPR/FCC Class B, CoC Tier 2, and DoE Level VI certifications. The TRH70A units provide overvoltage protection (OVP) and continuous short-circuit protection (SCP). The adapters operate at a 90VAC to 264VAC universal input voltage range and feature <150mW no-load power consumption. Cincon TRH70A 70W Switching Adapters are offered with a selection of output cable lengths.

Features

  • 90VAC to 264VAC universal input voltage range
  • OVP and continuous SCP
  • Certifications
    • EN 55022 Class B and CISPR/FCC Class B requirements
    • CoC Tier 2 and DoE Level VI
  • <150mW no-load power consumption
  • Output cable length
    • Up to 1800mm 16AWG for TRH70A180 and TRH70A190
    • Up to 720mm for TRH70A120
    • Up to 1220mm for TRH70A150

Derating Curve

Performance Graph - Cincon TRH70A 70W Switching Adapters

Mechanical Diagram

Mechanical Drawing - Cincon TRH70A 70W Switching Adapters
Published: 2562-04-03 | Updated: 2566-07-31