Cincon ECLB60W 4:1 Input DC-DC Converters

Cincon ECLB60W 60W, 4:1 DC-DC Converters are compliant with the industry-standard 1" × 2" footprint. The converters are available in a 2.05" × 1.2" x 0.4" six-sided shield metal case. The converters provide up to 60W of output power at single output voltages of 3.3VDC, 5VDC, 12VDC, and 15VDC, and dual outputs voltages of ±12VDC and ±15VDC. The modules have a wide 4:1 input voltage range of 9V to 36V and 18VDC to75VDC and 1500VDC isolation. The ECLB60W devices feature a very high efficiency of up to 92% and allow an ambient operating temperature range of -40°C to +85°C (derating above +60°C with heatsink).

Features

  • Efficiency up to 92%
  • Regulated outputs
  • Fixed switching frequency
  • Low input current at no load
  • Input undervoltage, short-circuit, and overcurrent protection
  • Remote on/off
  • No tantalum capacitor inside
  • Full load operation to +55°C with heat-sink

Applications

  • Battery-operated equipment
  • Distributed power architectures
  • Telecommunications
  • Industrial

Specifications

  • 60W isolated output
  • Input voltage ranges
    • 9VDC to 36VDC
    • 18VDC to 75VDC
  • Input currents
    • 8mA or 10mA at no-load
    • 1140mA to 2747mA at full load
  • ±1.5% voltage accuracy
  • 2000µF to 15000µF maximum capacitor load range
  • ±1% maximum voltage balance (dual)
  • 30ms typical start-up time
  • 260KHz typical switching frequency
  • -40°C to +85°C ambient operating temperature range
  • Natural convection cooling
เผยแพร่แล้ว: 2560-08-16 | อัปเดตแล้ว: 2565-11-04