Central Semiconductor CBRDFA4-100 Full-Wave Bridge Rectifier
Central Semiconductor CBRDFA4-100 Full-Wave Bridge Rectifier is mounted on a durable epoxy surface mount case that utilizes the glass passivated chips. This rectifier features a high 4A current rating and low forward voltage (VF) diodes (1A maximum at 4A IF). The CBRDFA4-100 rectifier offers 1000V peak repetitive reverse voltage (VRRM), 1000VDC blocking voltage (VR), and 150A peak forward surge current (IFSM). This rectifier is available in a BR DFN-A case.Features
- Mounted in a durable epoxy surface mount case
- Maximum ratings at +25°C TA:
- 1000V peak repetitive reverse voltage (VRRM)
- 1000VDC blocking voltage (VR)
- 150A peak forward surge current (8.3ms)
- -55°C to +175°C operating junction temperature range
- 45pF typical junction capacitance (CJ) at 4V VR and 1MHz frequency
- Low VF diodes (1V maximum at 4A IF)
- High 4A current rating
- Utilizes glass passivated chips
Applications
- Consumer and I/S/M built-in power supplies (low profile)
- Consumer and I/S/M fast chargers (low profile)
Typical Electrical Characteristics
Mechanical Outline
Published: 2563-10-01
| Updated: 2567-04-10