STMicroelectronics CAN Interface IC

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (THB) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
STMicroelectronics CAN Interface IC Can Bus Transceiver 3,592In Stock
Min.: 1
Mult.: 1
Reel: 2,500

L9615 CAN Transceiver SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 110 C 80 mA Without ESD Protection Reel, Cut Tape, MouseReel
STMicroelectronics CAN Interface IC Hi-Spd Can Bus Trans 1,123In Stock
2,000Expected 2/17/2026
Min.: 1
Mult.: 1

L9616 CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 4.5 V 5.5 V - 40 C + 125 C Tube
STMicroelectronics CAN Interface IC Hi-Spd Can Bus Trans 1,425In Stock
Min.: 1
Mult.: 1
Reel: 2,500

L9616 CAN Transceiver SMD/SMT SO-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 80 mA 4 kV Reel, Cut Tape, MouseReel
STMicroelectronics L9623
STMicroelectronics CAN Interface IC PTS COT Non-Stocked Lead-Time 52 Weeks
Min.: 2,940
Mult.: 2,940

L9623 AEC-Q101 Tray