HPI Series Power Transformers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (THB) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
27In Stock
Min.: 1
Mult.: 1
7.06 in 6.1 in HPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
1In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 215 VAC, 230 VAC 230 V/115 V 2.75 kVA 12 A/24 A Chassis Dual Primary Winding Dual Secondary Winding 7.5 in 149.7 mm 6.56 in HPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
10Expected 5/26/2026
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 215 VAC, 230 VAC 230 V/115 V 2 kVA 8.7 A/17.4 A Chassis Dual Primary Winding Dual Secondary Winding 7.5 in 133.7 mm 6.56 in HPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 215 VAC, 230 VAC 230 V/115 V 1.25 kVA 5.4 A/10.9 A Chassis Dual Primary Winding Dual Secondary Winding 7.06 in 129.6 mm 6.1 in HPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
Non-Stocked Lead-Time 16 Weeks
Min.: 5
Mult.: 5

100 VAC, 115 VAC, 215 VAC, 230 VAC 230 V/115 V 1.75 kVA 7.6 A/15.2 A Chassis Dual Primary Winding Dual Secondary Winding 179.324 mm 149.7 mm 154.94 mm HPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
Non-Stocked Lead-Time 16 Weeks
Min.: 5
Mult.: 5

100 VAC, 115 VAC, 215 VAC, 230 VAC 230 V/115 V 3.5 kVA 15.2 A/30.4 A Chassis Dual Primary Winding Dual Secondary Winding 190.5 mm 177.6 mm 166.624 mm HPI