OP484 Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (THB) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers PREC RAILTO RAIL OP AMP 1,366In Stock
Min.: 1
Mult.: 1

4 Channel 4.25 MHz 4 V/us 150 uV 450 nA 18 V, +/- 18 V 1.5 V, +/- 1.5 V 2.25 mA 10 mA 90 dB 3.9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OP484 Tube
Analog Devices Precision Amplifiers PREC RAIL TO RAIL OP AMP 2,973In Stock
Min.: 1
Mult.: 1
: 1,000

4 Channel 4.25 MHz 2.4 V/us 150 uV 450 nA 36 V, +/- 18 V 3 V, +/- 1.5 V 5.8 mA 10 mA 90 dB 3.9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OP484 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PREC RAIL TO RAIL OP AMP 52In Stock
Min.: 1
Mult.: 1

4 Channel 4.25 MHz 4 V/us 250 uV 450 nA 18 V, +/- 18 V 1.5 V, +/- 1.5 V 2.25 mA 10 mA 90 dB 3.9 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 125 C OP484 Tube
Analog Devices Precision Amplifiers 3REC RAIL TO RAIL OP AMP TAPE & REEL
2,459Expected 7/14/2026
Min.: 1
Mult.: 1
: 2,500

4 Channel 4.25 MHz 2.4 V/us 75 uV 36 V, +/- 18 V 3 V, +/- 1.5 V 5.8 mA 3.9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OP484 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PREC RAIL TO RAIL OP AMP
2,932On Order
Min.: 1
Mult.: 1

4 Channel 4.25 MHz 4 V/us 250 uV 450 nA 18 V, +/- 18 V 1.5 V, +/- 1.5 V 2.25 mA 10 mA 90 dB 3.9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OP484 Tube
Analog Devices Precision Amplifiers PREC RAIL TO RAIL OP AMP Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

4 Channel 4.25 MHz 2.4 V/us 150 uV 36 V, +/- 18 V 3 V, +/- 1.5 V 5.8 mA 3.9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OP484 Reel