ML86112GDZ0AX

ROHM Semiconductor
755-ML86112GDZ0AX
ML86112GDZ0AX

Mfr.:

Description:
Video ICs IC, Video IC, Decoder, NTSC/PAL, CVBS Input, MIPI CSI-2/LVTTL Output, 3.3/1.2V Supply, -40 C to +105 C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,841

Stock:
3,841 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
฿-.--
Ext. Price:
฿-.--
Est. Tariff:

Pricing (THB)

Qty. Unit Price
Ext. Price
฿374.54 ฿374.54
฿291.38 ฿2,913.80
฿277.83 ฿6,945.75
฿241.29 ฿24,129.00
฿230.27 ฿57,567.50
฿210.11 ฿105,055.00
฿184.28 ฿184,280.00
฿179.55 ฿448,875.00
Full Reel (Order in multiples of 4030)
฿179.24 ฿722,337.20

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Video ICs
RoHS:  
CVBS-MIPI CSI2/LVTTL Conversion IC
1 Channel
3 V to 3.6 V
- 40 C
+ 105 C
SMD/SMT
WQFN-32
Reel
Cut Tape
Brand: ROHM Semiconductor
Development Kit: MLEB8360
Interface Type: I2C
Moisture Sensitive: Yes
Pd - Power Dissipation: 900 mW
Product: Video Decoders
Product Type: Video ICs
Factory Pack Quantity: 4030
Subcategory: Video ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

LAPIS ML86112 Video Decoder

ROHM Semiconductor LAPIS ML86112 Video Decoder converts NTSC and PAL analog video signals into MIPI-CSI2 output or LVTTL output. This LSI has a built-in 1-channel 10-bit A/D converter and can accept two differential composite video inputs or four single-ended composite video inputs.