LPS22DFTR

STMicroelectronics
511-LPS22DFTR
LPS22DFTR

Mfr.:

Description:
Board Mount Pressure Sensors Low-power and high-precision MEMS nano pressure sensor: 260-1260 hPa absolute di

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
26 kPa to 126 kPa
50 Pa
Digital
SMD/SMT
I2C, SPI
1.7 V to 3.6 V
24 bit
HLGA-10
- 40 C
+ 85 C
LPS22DF
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Current: 9.4 uA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 8000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391010
USHTS:
8542390090
TARIC:
9026208090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MEMS Pressure Sensors

STMicroelectronics MEMS Pressure Sensors use innovative MEMS technology to provide extremely high-pressure resolution, in ultra-compact and thin packages. The devices are designed using ST's VENSENS technology, allowing the fabrication of pressure sensors on a monolithic silicon chip. This eliminates wafer-to-wafer bonding and maximizes reliability.

Sensirion Sensor Technology

STMicroelectronics and Sensirion have joined forces to deliver a comprehensive portfolio of advanced inertial and environmental sensors supported by an ecosystem designed to accelerate time-to-market for innovative and reliable applications. By joining the ST Partner Program, Sensirion brings its cutting-edge sensor technologies to ST’s global platform, enhancing accessibility for engineers and enriching the sensors’ portfolio offer with a wider state-of-the-art solution. Combining Sensirion’s and STMicroelectronics’ strengths, the two companies communicate a powerful, unified value proposition to the global market.

LPS22DF MEMS Nano Pressure Sensor

STMicroelectronics LPS22DF MEMS Nano Pressure Sensor is an ultra-compact piezoresistive absolute pressure sensor that functions as a digital output barometer. The LPS22DF provides lower power consumption, achieving lower pressure noise than its predecessor.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7,850
Expected 1/20/2027
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
฿-.--
Ext. Price:
฿-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (THB)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
฿100.78 ฿100.78
฿90.12 ฿450.60
฿81.07 ฿810.70
฿77.84 ฿3,892.00
฿73.32 ฿7,332.00
Full Reel (Order in multiples of 8000)
฿73.32 ฿586,560.00
† A MouseReel™ fee of ฿230.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.