SGP40-D-R4

Sensirion
403-SGP40-D-R4
SGP40-D-R4

Mfr.:

Description:
Air Quality Sensors MOX Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Air Quality Sensors
RoHS:  
Gas Sensor
Air Quality
1.7 V
3.6 V
- 10 C
+ 50 C
SGP40
Brand: Sensirion
Current Rating: 2.6 mA
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Package/Case: DFN-6
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Air Quality Sensors
Factory Pack Quantity: 2500
Subcategory: Sensors
Tradename: CMOSens
Part # Aliases: 3.000.384
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensirion Sensor Technology

STMicroelectronics and Sensirion have joined forces to deliver a comprehensive portfolio of advanced inertial and environmental sensors supported by an ecosystem designed to accelerate time-to-market for innovative and reliable applications. By joining the ST Partner Program, Sensirion brings its cutting-edge sensor technologies to ST’s global platform, enhancing accessibility for engineers and enriching the sensors’ portfolio offer with a wider state-of-the-art solution. Combining Sensirion’s and STMicroelectronics’ strengths, the two companies communicate a powerful, unified value proposition to the global market.

SGP40 Indoor Air Quality Sensor

Sensirion SGP40 Indoor Air Quality Sensor is an integrated CMOSens® sensor system on a single chip based on a metal-oxide sensor. The sensor provides a humidity-compensated indoor air quality signal via a digital I2C interface. SGP40 uses Sensirion’s MOXSens® Technology, which offers robustness against contamination by siloxanes and results in long-term stability in terms of sensitivity and response time. Using sensing material and micro-hotplate technology, the SGP40 offers a drastic reduction in power consumption, making it suitable for battery-driven applications.

Multi-Pixel Gas Sensor SGP

Sensirion Multi-Pixel Gas Sensor SGP is the industry's first gas sensor based on multi-pixel technology. This multi-pixel technology allows the sensor to perceive its surroundings using various receptors that detect the type and concentration of gases. This gas sensor integrates four gas sensing elements into a 2.45mm x 2.45mm x 0.9mm DFN package with a fully calibrated air quality output signal. The Multi-Pixel Gas Sensor SGP offers long-term stability absent from traditional metal-oxide gas sensors. This stability provides new environmental monitoring possibilities and allows the integration of metal-oxide gas sensors into mobile devices. The mobile devices using these sensors could measure indoor air quality, determine the alcohol content on an individual's breath, or recognise smells.

In Stock: 9,442

Stock:
9,442
Can Dispatch Immediately
On Order:
7,500
Expected 8/19/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
฿-.--
Ext. Price:
฿-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (THB)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
฿224.49 ฿224.49
฿202.52 ฿1,012.60
฿194.12 ฿1,941.20
฿184.43 ฿4,610.75
฿177.65 ฿8,882.50
฿171.51 ฿17,151.00
฿158.92 ฿79,460.00
฿157.95 ฿157,950.00
Full Reel (Order in multiples of 2500)
฿144.70 ฿361,750.00
† A MouseReel™ fee of ฿230.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.