2.45 GHz Antennas

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (THB) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Series Packaging
Walsin Antennas 2.45/5.25/5.85GHz 1.5/4/4dBi 208In Stock
Min.: 1
Mult.: 1
: 1,000

Multiprotocol Antennas PCB Antennas Passive Antenna 2.45 GHz 5.85 GHz Bluetooth 802.11 a/b/g, WiFi, WLAN Chip Ceramic 1.5 dBi, 4 dBi, 4 dBi 100 MHz, 200 MHz, 100 MHz 50 Ohms 2 3 Band PCB Mount SMD/SMT 2.4 GHz, 4.9 GHz, 5.8 GHz RF Device, High Frequency Inductors 6 mm 5 mm 1.1 mm RFANT Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA Multilyr Chip 2400-2500MHz 50ohm 2,022In Stock
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.45 GHz 5.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 3 dBi, 3.3 dBi 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Wireless Application 5.2 mm 3.7 mm 0.7 mm WE-MCA Reel, Cut Tape, MouseReel
L-Com Antennas ANTOMNI 2.4/5.8GHz 6dBi 1In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.45 GHz 5.45 GHz 6 dBi 50 Ohms 1.6, 1.9 100 W - 40 C + 60 C MIMO 2 Band Bracket Mount N-Type Female N-Type Female 2.4/5 GHz IEEE 802.11a/b/g and 802.11ac, Point to Multipoint, WiMAx, WSIP, WiFi 716.28 mm Passive
Fairview Microwave Antennas Fixed Antenna Operates From 2.45 GHz to 2.55 GHz With a Nominal 3 dB Gain N Male Input Connector Non-Stocked
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Omnidirectional Antenna 2.45 GHz 2.55 GHz 3 dB 1.43 1 Band N Bag
Walsin Antennas 2.45/5.25/5.85GHz 1.5/4/4dBi Non-Stocked
Min.: 1
Mult.: 1
: 1,000

Multiprotocol Antennas PCB Antennas Passive Antenna 2.45 GHz 5.85 GHz Bluetooth 802.11 a/b/g, WiFi, WLAN Chip Ceramic 1.5 dBi, 4 dBi, 4 dBi 100 MHz, 200 MHz, 100 MHz 50 Ohms 2 3 Band PCB Mount SMD/SMT 2.4 GHz, 4.9 GHz, 5.8 GHz RF Device, High Frequency Inductors 6 mm 5 mm 1.1 mm RFANT Reel, Cut Tape, MouseReel