Bulgin Vitalis Buccaneer Inline Cable Connectors
Bulgin Vitalis Buccaneer Inline Cable Connectors, available in plug and socket versions, offer an average PCF reduction of 4.9kg CO2e per 100 units. These connectors feature screw, crimp, or crimp/solder terminations and have contact options of 2, 3, 4, 6, 7, 9, 12, or 25. Inline cable connectors from Bulgin are compatible with flex cable connectors and accept cable ranges of 6mm to 8mm for 2 to 9 contacts, and 3.5mm to 9mm for contacts with alternative glands.
Features
- Average PCF reduction of 4.9kg CO2e per 100 units
- Compatible with flex cable connectors
- Plug or socket versions
- 2, 3, 4, 6, 7, 9, 12, or 25 contact options
- Standard Cable Acceptance
- 6mm to 8mm for 2 to 9 contacts
- 3.5mm to 9mm with alternative glands
Dimensions
Published: 2568-10-16
| Updated: 2568-11-13