Broadcom Ethernet Switches

Broadcom Ethernet Switches are highly integrated, cost-effective, and smart-managed based on a field-proven, industry-leading architecture. These devices range from 5-port up to 48-port and cover the managed, web smart, and unmanaged switch segments. These are easy to use and manage with Broadcom's FASTPATH software.

The BCM53282 RoboSwitch™ Managed 8-Port Fast Ethernet Switch combines all of the functions of a high-speed switch system including packet buffers, PHY transceivers, media access controllers (MACs), address management, port-based rate control, and a nonblocking switch fabric into a single CMOS device.

The BCM53125 7-Port Integrated GbE Energy-Efficient Ethernet™ Switch is the first Broadcom integrated multilayer switch to support the IEEE 802.3az specification for EEE.

Featured Products

BCM53282 RoboSwitch™ Managed 8-Port Fast Ethernet Switch

Broadcom's BCM53282 RoboSwitch™ Managed 8-Port Fast Ethernet Switch is highly integrated, cost-effective, and smart-managed based on a field-proven, industry-leading architecture. It combines all of the functions of a high-speed switch system including packet buffers, PHY transceivers, media access controllers (MACs), address management, port-based rate control, and a nonblocking switch fabric into a single CMOS device. Designed to be fully compliant with the IEEE 802.3™ and IEEE 802.3x specifications, including the MAC-control PAUSE frame, RoboSwitch provides compatibility with all industry-standard Ethernet specifications.

Features:
•  Tenth-generation L2+ Fast Ethernet (FE) switch with the following interfaces:
   •  8-port 10/100 transceivers for TX/RX supporting auto power-down modes
   •  8 MAC and one MAC/GMAC for IMP
   •  Two GMACs or four GMACs or two GMACs with one 2.5G MAC
   •  10 Mbit (1.25 MB) packet buffer and control memory
   •  Management port with RvMII/MII or RGMII interface
•  Nonblocking switch fabric
•  MAC Address Learning:
   •  16K MAC addresses: automatic learning and aging
   •  4K-entry multicast address table
   •  Enable/disable MAC learning based on per-port, per-VLAN, or per-packet flow (Compact Field Processor)
•  Virtual Multicast Packet Replication

View the BCM53282 RoboSwitch™ Managed 8-Port Fast Ethernet Switch

BCM53125 7-Port Integrated GbE Energy-Efficient Ethernet™ Switch

Broadcom's BCM53125 7-Port Integrated GbE Energy-Efficient Ethernet™ Switch is the first Broadcom integrated multilayer switch to support the IEEE 802.3az specification for EEE. The BCM53125 is the optimal solution for small and medium business designs that have challenging low-power requirements. It builds upon the industry-leading 65nm RoboSwitch™ architecture, and the BCM53125 can lower the power consumption by an additional 10 percent when compared to the previous generation device.

Features:
•  First Broadcom IEEE 802.3az Energy Efficient Ethernet™(EEE)-compliant switch
•  Integrated on-chip µC to manage low-power modes automatically
•  Saves more than 70 percent power during EEE mode compared to non-EEE mode
•  Individual ports can automatically detect when short cable lengths are used to scale power appropriately

View the BCM53125 7-Port Integrated GbE Energy-Efficient Ethernet™ Switch

Published: 2557-07-29 | Updated: 2565-03-11