Broadcom ASMY-CWG0 Low Power Surface Mount LEDs

Broadcom ASMY-CWG0 Low Power Surface Mount LEDs use InGaN chip technology with superior package design to produce higher light output with better intensity performance. These LEDs can dissipate heat more efficiently, resulting in better performance with higher reliability. The Broadcom ASMY-CWG0 LEDs are packed in tape and reel to facilitate easy pick-and-place assembly. Every reel is shipped in single intensity and color bin to provide close uniformity.

Features

  • High-reliability package with enhanced silicone resin encapsulation
  • Wide viewing angle at 120°
  • Available in 2700K, 3000K, 3500K, 4000K, 4500K, 5000K, 5700K, 6500K, and 8000K CCT only
  • High brightness using AllnGaP dice technology
  • Low package profile and large emitting area for better uniformity in linear lighting

Applications

  • Indicators
  • Electronic signs and displays
  • Channel lettering
  • Contour lighting
  • Indoor variable message sign
  • Office automations, home appliances, and industrial equipment
  • Front panel backlighting
  • Push-button backlighting
  • Display backlighting
  • Keypad backlighting
  • Symbol backlighting

Specifications

Chart - Broadcom ASMY-CWG0 Low Power Surface Mount LEDs
Published: 2566-06-25 | Updated: 2567-09-13