Bourns SRP7020TA Automotive Shielded Power Inductors
Bourns SRP7020TA Automotive Grade Shielded Power Inductors are high current devices designed to meet various electronic applications' high current density and high-temperature requirements. Manufactured with a metal alloy powder core, the SRP7020TA Inductors feature low DC resistance, high heating/saturation current, low buzz noise, excellent temperature stability, and shielded construction for low magnetic field radiation. Operating in a temperature range of -55°C to +150°C, the Bourns SRP7020TA Automotive Grade Shielded Power Inductors offer AEC-Q200 compliance and are ideal for DC-DC converters and power supplies in consumer, industrial, and telecom electronics applications in which higher inductor reliability is required.Features
- Shielded construction for low radiation
- Metal powder core
- High saturation current
- Low buzz noise
- AEC-Q200 compliant
- Halogen-free and RoHS compliant
Applications
- Automotive
- Consumer
- Industrial
- Telecom
Specifications
- 0.10µH to 10.0µH inductance at 100kHz/1V
- ±20% or ±30% inductance tolerance
- 6 or 15 typical Q options
- 13MHz to 180MHz self-resonant frequency range
- DC resistance range
- 2mΩ to 134mΩ typical
- 2.4mΩ to 154mΩ maximum
- 2.8A to 21A typical Irms range
- 4A to 40A typical Isat range
- -55°C to +150°C temperature range
- Moisture sensitivity level (MSL) 1
- Materials
- Metal alloy powder core
- Enameled copper wire
- Sn termination finish
Published: 2564-11-23
| Updated: 2565-03-11