Bourns SRF1260A Dual-Winding Shielded Power Inductors

Bourns SRF1260A Dual-Winding Shielded High Current Power Inductors can be configured in parallel, series, dual-inductor, and transformer applications. These magnetically shielded, low radiation inductors offer a heating current of up to 17.6A and an inductance range of 0.47µH to 4000µH. Other features include a storage and operating temperature range of -40°C to +125°C and a ferrite core. The SRF1260A series is AEC-Q200 qualified, halogen free, and RoHS compliant. Applications for Bourns SRF1260A Dual-Winding Shielded High Current Power Inductors include various automotive systems, DC/DC converters, and power supplies.

Features

  • Parallel, series, dual-inductor, and transformer configurations
  • Magnetically shielded, low radiation
  • AEC-Q200 qualified
  • Ferrite core
  • Enameled copper wire
  • Tin terminal finish
  • Halogen free
  • RoHS compliant

Specifications

  • 0.47µH to 4000µH inductance range
  • Up to 17.6A heating current
  • -40°C to +125°C operating temperature range (includes temperature rise)
  • Resistance to solder heat: +245°C for 10s
  • 40°C typical temperature rise at rated Irms
  • 30% typical inductance drop at Isat

Applications

  • Automotive systems
    • Driver assistance
    • Information
    • Entertainment
    • Lighting
  • DC/DC converters
  • Power supplies
  • SEPIC - DC/DC converters
Published: 2561-10-29 | Updated: 2565-11-22