Bourns SM91078L LAN 100Base-TX Ethernet Transformer

Bourns SM91078L LAN 100Base-TX Ethernet Transformer offers a 1500V working voltage and an 8mm creepage and clearance distance. This transformer features common mode chokes for noise rejection in Ethernet applications and is designed to meet 100Base-TX Ethernet communication with basic insulation. The SM91078L transformer has design construction of basic insulation per IEC 62368-1. Bourns SM91078L LAN 100Base-TX Ethernet Transformer is ideal for energy storage systems, white goods, and Industry 4.0 applications.

Features

  • Designed to meet 100Base-TX Ethernet requirements
  • Basic insulation per IEC 62368-1 standard
  • Common mode chokes for noise rejection

Applications

  • Energy storage systems
  • Industry 4.0
  • White goods

Specifications

  • 4000VAC Hi-Pot rating
  • 1500VDC working voltage rating
  • 8mm creepage distance
  • 8mm clearance distance
  • 30.6mm x 18.6mm x 10mm dimensions
  • -40°C to +105°C temperature range
  • RoHS compliant
Published: 2565-11-09 | Updated: 2565-11-09