Bourns PLR Planar Transformers
Bourns PLR Planar Transformers are suitable for low-profile, 25W power-over-Ethernet (PoE) applications that require a DC-DC transformer. These surface-mount forward converter transformers provide a 25W power rating with a low maximum leakage inductance of 0.216µH and offer output voltages ranging from 5V to 12V. Ideal applications for PLR transformers include remote microcomputer powering applications, industrial power systems, and switched-mode power supplies. Bourns PLR Planar Transformers feature a 250kHz switching frequency, 35VDC to 57VDC transformer input voltage range, and a -40°C to +125°C operating temperature range.Features
- Forward converter topology
- Low leakage inductance
- Low-profile component
- Surface-mount design
Applications
- Industrial power supplies
- LED lighting
- PoE
- Battery management systems (BMS)
- Switched-mode power supplies (SMPS)
Specifications
- 25W power rating
- Main Output
- 5V/5A
- 12V/2.1A
- 0.216µH maximum leakage inductance
- 35VDC to 57VDC transformer input voltage range
- 250kHz switching frequency
- -40°C to +125°C operating temperature range
Published: 2567-01-08
| Updated: 2567-01-16