Bosch BME688 AI Gas Sensor
Bosch BME688 AI Gas Sensor offers a 1.2V to 3.6V supply voltage range and 3mm x 3mm x 0.93mm package dimensions. This sensor features integrated high linearity and high-accuracy pressure, humidity, and temperature sensors. The BME688 gas sensor can detect Volatile Organic Compounds (VOC) and other gases such as hydrogen and carbon monoxide in the parts per billion (ppb) range. Bosch BME688 AI Gas Sensor is ideal for mobile and connected applications where size and low power consumption are critical requirements.
This sensor contains a gas scanner and consists of 3 parts:
- BME688 hardware that is fully backward compatible to the BME680, but with a higher gas resistance range enabled in the ASIC
- BSEC Software 2.0
- BME Al-Studio enabling users to train the BME688 on special applications
Features
- Package dimensions
- 3.0mm x 3.0mm x 0.93mm LGA-8
- Operation range (full accuracy)
- Pressure: 300hPa to 1100hPa
- Humidity: 0% to 100%
- Temperature: -40°C to 85°C
- Supply voltage
- VDDIO: 1.2V to 3.6V
- VDD: 1.71V to 3.6V
- Interfaces
- I2C
- SPI
- Average current consumption
- 1µA at 1Hz humidity and temperature
- 1µA at 1Hz pressure and temperature
- 7µA at 1Hz humidity, pressure, and temperature
- 90µA at ULP mode for humidity, pressure, temperature, and air quality
- 0.9mA at LP mode for humidity, pressure, temperature, and air quality
- 3.9mA in standard gas scan mode (gas scan mode and scan rate can be optimized on applications with BME AI studio)
- Gas sensor
- F1 score for H₂S scanning of 0.92
- Standard scan speed of 10.8s/scan
- Electric charge for standard scan of 0.18mAh (5 scans per 1 min)
- Response time (τ33% to 63%) of <1s
- Sensor-to-sensor deviation of ±15%
- Power consumption of <0.1mA in ULP mode
- Output data processing
- Index for Air Quality (IAQ)
- bVOC- and CO2-equivalents (ppm)
- Gas scan result (%)
- Humidity sensor
- 8s Response time (τ0% to 63%)
- Accuracy tolerance of ±3% relative humidity
- Hysteresis of ≤1.5% relative humidity
- Pressure sensor
- RMS Noise of 0.12Pa (equivalent to 1.7cm)
- Sensitivity Error of ±0.25% (equivalent to 1m at 400m height change)
- Temperature coefficient offset of ±1.3Pa/K (equivalent to ±10.9cm at 1°C temperature change)
- RoHS compliant, halogen-free, MSL1
Applications
- Breath checkers
- Connected devices
- Smart homes
- Wild fire detectors
- Fresh food monitors in refrigerators
- Diaper odor monitors
Videos
Pin Designations
Published: 2564-02-19
| Updated: 2569-02-02