BittWare XUP-P3R FPGA Accelerator Cards

BittWare XUP-P3R FPGA Accelerator Cards are 3/4-length PCIe x16 cards based on the Xilinx Virtex UltraScale+ FPGA, which delivers high performance, high bandwidth, and reduced latency for systems requiring massive data flow and packet processing. The XUP-P3R cards offer extensive memory configurations, including support for up to 512GB, sophisticated clocking and timing options, and four front-panel QSFP cages, each supporting 100Gbps (4x25 G) and 100GbE. The serial expansion port (SEP) allows the XUPP3R to be expanded for an additional PCIe Gen3 x16 slot, supplementary 4 QSFPs, or connection between two XUPP3Rs. BittWare XUP-P3R FPGA Accelerator Cards integrate a board-management controller (BMC) for advanced system monitoring and simplifying platform integration and management. The XUP-P3R is ideal for data center applications, including network processing and security, acceleration, storage, broadcast, and SigInt.

Features

  • Extensive memory configurations, up to 512GB DDR4
  • Integrates BMC for advanced system monitoring
  • 4x 100GbE via 4 QSFP28
  • 2.5M LCs FPGA by Xilinx up to VU9P
  • Simplifies platform integration and management

Specifications

  • FPGA
    • Virtex UltraScale+ VU9P
    • Core speed grade – 2
  • Onboard flash memory for booting FPGA
  • External memory
    • 4 DIMM sites, each supporting
      • Up to 128 GBytes DDR4 x72 with ECC
      • Up to 576 Mbits dual QDR-II+ x18 (2 independent 288 Mbit banks)
  • x16 Gen3 host interface directly to FPGA
  • Micro USB 2.0 ports for debugging and programming FPGA and Flash
  • Serial expansion port (SEP)
    • Expansion interface to FPGA via 20x GTY transceivers (optional; requires the second slot)
    • 14x GPIO signals to the FPGA
  • Board management controller
    • Voltage, current, and temperature monitoring
      • Power sequencing and reset
    • Field upgrades
    • FPGA configuration and control
    • Clock configuration
    • I2C bus access
    • USB 2.0
    • Voltage overrides
  • FPGA development
  • QSFP cages
    • 4 QSFP28 (zQSFP) cages on the front panel connected directly to FPGA via 16 transceivers
    • Each supports 100GbE, 40GbE, 4x 25GbE, or 4x 10GbE and can be combined for 400GbE
  •  Cooling
    • Double-width active fan and heatsink - standard
    • Double-width passive heatsink - optional
    • Double-width advanced passive cooling with heat pipes - optional
  • Electrical
    • Onboard power derived from a 12V PCIe slot & an AUX connector (6-pin)
    • Power dissipation is application-dependent
  • +5°C to +35°C operating temperature range
  • Form factor
    • 3/4-length, standard-height PCIe dual-slot board
    • 9.4" x 4.37"
  • Application development
    • HDL/Verilog
      • BittWorks II Toolkit – host, command, and debug tools for BittWare hardware
      • Xilinx Vivado Design Suite
    • OpenCL - Xilinx SDAccel dev environment, SDAccel platform release, and pre-built examples for XUP-P3R

Compliances

           •  FCC (USA) 47CFR15.107 / 47CFR15.109
             CE (Europe) EN 55032:2015/A11:2020 / EN55024:2010 / EN 55035:2017 / EN 61000-3-2:2014 / EN 610003-3:2013
           •  UKCA (United Kingdom) BS EN 55032:2012/AC:2013 / BS EN55024:2010 / BS EN 55035:2017 / BS EN 61000-3-2:2014 / BS EN 610003-3:2013
             ICES (Canada) ICES-003 issue 7
           •  Safety objectives referred to in Article 3 and set out in Annex I of DIRECTIVE 2014/35/EU have been fulfilled
           •  RoHS compliant to the 2011/65/EU + 2015/863 directive

Videos

Form Factor Comparison Chart

Chart - BittWare XUP-P3R FPGA Accelerator Cards

Cooling Options

Chart - BittWare XUP-P3R FPGA Accelerator Cards

SEP Modules Diagram

Chart - BittWare XUP-P3R FPGA Accelerator Cards

Block Diagram

Block Diagram - BittWare XUP-P3R FPGA Accelerator Cards

Infographic

Infographic - BittWare XUP-P3R FPGA Accelerator Cards
Published: 2563-06-11 | Updated: 2568-10-15