BeagleBoard BeagleConnect™ Freedom
BeagleBoard BeagleConnect™ Freedom is based on a TI CC1352P7 Arm® Cortex®-M4 microcontroller with wireless capabilities. The BeagleBoard BeagleConnect has an innovative design and offers a comprehensive suite of functions. These functions include a BeagleConnect gateway device for Sub-GHz 802.15.4 long-range wireless and a BeagleConnect node device for BLUETOOTH® Low-Energy. The BeagleConnect Freedom also has a convenient USB-based serial console and firmware update capabilities.Expand the reach of the BeaglePlay up to 1km. With 2x mikroBUS connections, there are over 1,000 different add-on options. On-board sensors include temperature, humidity, and light level. A battery charger is available to assist with battery-backed-up designs.
Based on a TI SimpleLink CC1352 wireless MCU running Zephyr and Micropython, wireless networks are made easy using the 2.4GHz and sub-1GHz IEEE 802.15.4. Numerous additional wireless networking stacks are available from TI, including Wi-SUN and Amazon Sidewalk, to take IoT designs to go.
Features
- Based on a TI CC1352P7 Arm Cortex-M4 Wireless Microcontroller with wireless capabilities
- Works with over 1,000 available mikroBUS™-based Mikroe Click boards
- Long-range sub-1GHz IEEE 802.15.4 wireless connections with data rates above 1kbps up to 1km
- On-board temperature, humidity, and light sensors
- Works with a BeagleBoard BeaglePlay Single Board Computer (SBC) acting as a gateway device with ten or more BeagleConnect Freedom devices also acting as sensor nodes
- Battery connection with recharge output for battery back-up
Applications
- Sensor networks
- Building automation
- Remote monitoring
Kit Contents
- BeagleConnect Freedom Board
- Enclosure
- Antenna
- USB cable
- Quick-start card
Published: 2566-02-13
| Updated: 2567-04-12