KYOCERA AVX TPS Low ESR Solid Electrolyte Capacitors
KYOCERA AVX TPS Low ESR Solid Electrolyte Capacitors feature a robust manganese dioxide (MnO2) electrolyte and a capacitance range of 0.15µF to 1500µF. These capacitors offer a voltage range of 2.5VDC to 50VDC and an operating temperature range of -55°C to +125°C. They are 100% surge current tested with AEC-Q200-qualified versions available for automotive use. KYOCERA AVX TPS Low ESR Solid Electrolyte Capacitors come in a variety of case sizes. Typical applications include power supplies, electric window controls, battery management systems, and DC/DC converters.Features
- Low ESR series of robust MnO2 solid electrolyte capacitors
- 100% surge current tested
- 0.15µF to 1500µF capacitance range
- 2.5VDC to 50VDC voltage range
- -55°C to +125°C operating temperature range
- Variety of case sizes available
- AEC-Q200-qualified versions available for automotive use
Applications
- Power supplies
- Electric window controls
- Battery management systems
- DC/DC converters
Additional Resources
เผยแพร่แล้ว: 2553-01-15
| อัปเดตแล้ว: 2565-03-28