KYOCERA AVX Directional Couplers

KYOCERA AVX Directional Couplers are based on thin-film multilayer technology that provides excellent high-frequency performance and rugged construction. The compact and low-profile couplers are available in 0603, 0808, 1206, and 2816 package sizes. The couplers feature a frequency range of 800MHz to 3GHz and a 3W continuous power rating. KYOCERA AVX Directional Couplers are ideal for various high-frequency wireless systems applications.

Features

  • 0603, 0808, 1206, and 2816
  • 800MHz to 3GHz frequency range
  • 50Ω characteristic impedance
  • -40°C to +85°C operating temperature range
  • 3W continuous power rating
  • Low profile
  • Rugged construction
  • Tape and reel

Applications

  • Mobile communications
  • Satellite TV receivers
  • GPS
  • Vehicle location systems
  • Wireless LANs
เผยแพร่แล้ว: 2561-06-12 | อัปเดตแล้ว: 2566-05-16