Microchip Technology SAM L22 ARM-based Microcontrollers

Microchip SAM L22 ARM-based Microcontrollers (MCUs) are ultra-low-power segment LCD microcontrollers using the 32-bit ARM® Cortex®-M0+ processor. These MCUs drive up to 320 LCD segments and range from 48- to 100-pins with up to 256KB Flash and 32KB of SRAM. The SAM L22 devices operate at a maximum frequency of 32MHz and reach 2.46 CoreMark®/MHz.

Features

  • 256KB of Flash and 8KB of SRAM
  • Up to 32MHz operating frequency
  • Up to 320 LCD segments addressable
  • Six serial communication modules (SERCOM) configurable as
    • UART/USART, including ISO7816, SPI or I2C
    • Four 16-bit timer/counters
    • One 24bit Timer with 4 capture/compare registers
    • 32-bit Real-Time Clock and calendar
    • One 20-channel 12-bit ADC, 2x Analog Comparator
    • 1.62V to 3.63V power supply
  • Full Speed USB Device
  • 16-channel DMA and 8-channel Event System
  • AES, True Random Number Generator, and Tamper Detection
  • Support for up to 256 touch channels
  • Easy pin migration from SAM D21 and SAMD20 and SAML21 devices
  • Supported by Microchip Studio, the Microchip Software Framework, and the SAM L22 Xplained Pro kit

Block Diagram

Block Diagram - Microchip Technology SAM L22 ARM-based Microcontrollers
Published: 2559-06-23 | Updated: 2565-03-11