Arduino Portenta Machine Control
Arduino Portenta Machine Control adds Industrial IoT capabilities to standalone industrial machinery. The Portenta Machine Control is a fully centralized, low-power, industrial control unit. It drives equipment, machinery, and can be programmed using the Arduino framework or other embedded development platforms. Its computing power enables a wide range of predictive maintenance, and AI use cases. It enables real-time data collection from the factory floor and supports the remote control of equipment, even from the cloud.Features
- Shorter Time-To-Market
- Add connectivity for monitoring and control
- Each I/O pin can be configured to specific needs
- Make equipment smarter to be ready for the AI revolution
- Provide security and robustness from the ground up
- Open new business model opportunities (e.g. servitization)
- Interact with your equipment with advanced HMI
- Modular Design for adaptation and upgrades
- Industrial performance leveraging the power of Arduino Portenta boards
- DIN bar-compatible housing
- Push-in terminals for fast connection
- Compact device (170mm x 90mm x 50mm)
- Reliable design, operating at industrial temperature rates (-40°C to +85°C) with a dual-core architecture that doesn’t require any external cooling
- Embedded RTC (Real Time Clock) to ensure perfect synchronization of processes
- Leverage the embedded connectivity without any external parts
- CE, FCC, and RoHS certified
Specifications
- Processor
- STM32H747XI dual Cortex®-M7+M4 32 bit low power Arm® MCU (Portenta H7)
- Input
- Eight digital 24VDC
- Two channels encoder readings
- Three analog for PT100/PT1000/J/K temperature probes (3-wire cable with compensation )
- Three analog input (4mA to 20mA/ 0V to 10V/NTC 10K)
- Output
- Eight digital 24Vdc up to 0.5A (short circuit protection)
- Four analog 0V to 10V (up to 20mA output per channel)
- Other I/O
- 12 programmable digital I/O (24V logic)
- Communication protocols
- CAN-BUS
- Programmable Serial port 232/422/485
- -40°C to +85°C (-40°F to 185°F) Operating temperature
- Connectivity
- Ethernet
- USB Programming Port
- Wi-Fi®
- BLE
- Memory
- 16MB Onboard Flash memory
- 8MB SDRAM
- 24V DC +/- 20% Power
- Push-in terminals for fast connection
Resources
Board Layout
Published: 2564-05-27
| Updated: 2567-07-31