Aptiv APEX® 1.2 Terminals
Aptiv APEX® 1.2 Terminals include two-piece construction, a tangless/lanceless locking mechanism, and three sealing options: unsealed, mat sealed, and cable sealed. These terminals offer a 22AWG to 16AWG wire gauge range with both female and male genders, a <0.5mΩ contact resistance, and <5N contact mating force. The APEX 1.2 terminals feature an integrated floating spring made of beryllium copper or copper nickel silicon with a box and blade terminal type. These terminals operate at a 150°C maximum temperature with 30G maximum vibration, and 18A maximum current.Features
- Heavy-duty performance
- High current capacity
- Two-piece construction
- Integrated floating spring made of beryllium copper or copper nickel silicon
Specifications
- 1.2mm blade size
- 22AWG to 16AWG wire gauge range
- Female and male genders
- Sn, Sn/Ag, Ag, and Au plating options
- <0.5mΩ contact resistance
- <5N contact mating force
- <1N contact unmating force
- 150°C maximum operation rating
- 30G maximum vibration
- 18A maximum current
- Sealing options:
- Unsealed
- Mat sealed
- Cable sealed
Additional Resource
Published: 2568-09-25
| Updated: 2568-10-03