Amphenol PCD Luminus Lighting Connectors

Amphenol PCD Luminus Lighting Connectors are compact, configurable, and feature a secure coupling mechanism and tough polyamide housing. Based on Amphenol PCD military-grade connectors, Luminus connectors meet MIL-T-81714 specifications. The series combines reliability, ease of use, and environmental standards into a lightweight package that meets demanding lighting requirements. These environmentally sealed connectors offer a variety of flange styles, a small footprint, and aircraft-grade cable-mount accessories that allow for fast, efficient assembly, while standard AS39029 (formerly MIL-DTL-39029) contacts ensure reliable performance. These lighting connectors are designed to withstand high vibration and harsh environments, making them ideally suited for interior and exterior lighting in commercial aircraft, railway, and military applications.

Features

  • Ideal for demanding lighting applications
  • Meets MIL-T-81714 specifications
  • Environmentally sealed
  • High shock and vibration resistance for high-stress applications
  • Compact, configurable design with a small footprint
  • Offers reliability
  • Allows for fast, efficient assembly
  • Accepts standard AS39029 contacts (MIL-DTL-39029)
  • Rugged polyamide housings
  • Stamped and formed contacts for applications where Mil-Spec contacts are not necessary
  • Multiple keying positions for proper connectivity
  • Multiple configurations and accessories for flexibility
  • Polarization feature enables simple, blind mating

Specifications

  • Current ratings
    • Size 16: 13A
    • Size 20: 7.5A
    • Size 22: 5A
  • Accepts standard MIL-DTL-39029/56-57-58 contacts
  • 5000MΩ min at 500VDC insulation resistance 
  • Dielectric withstanding voltage
    • 1000VRMS, 60Hz at sea level
    • 300VRMS, 60Hz at 50,000 ft.
  • -65°C to +125°C temperature range

Applications

  • Interior and exterior LEDs
    • Commercial aircraft
    • Railways
    • Military
  • Aerospace lighting
  • IFE
  • Power and signal distribution
Published: 2554-12-15 | Updated: 2568-09-19