Amphenol Fiber Optics Traceable Patch Cords

Amphenol Fiber Optics Traceable Patch Cords (TPC) are an effective solution for eliminating interconnect errors in dense interconnect environments. These TPC products utilize a positive light indication to identify the other side of the patch to be able to trace the other end of a connection. Amphenol Fiber Optics Traceable Patch Cords are ideal for high-density environments where cable congestion can create a challenge in tracing patch cords and finding the other end of a cable.

Features

  • LED indicator at both ends of the jumper
  • Meets TIA/EIA and IEC intermateability standards
  • Simple LED tool to apply power to one end of the jumper to easily identify the far end of a jumper in a connected area
  • Assemblies are available in both standard G.652D or bend-insensitive versions and multimode OM3 and OM4 fiber types
  • Available in a wide variety of connector types and lengths

Specifications

  • Insertion Loss
    • Single-mode ultra polish (UPC): ≤0.15dB typical
    • Single-mode angle polish (APC): ≤0.25dB typical
    • Multimode: ≤0.35dB typical
  • Return Loss
    • Single-mode ultra polish (UPC): ≤ -55dB
    • Single-mode angle polish (APC): ≤ -65dB
Published: 2558-08-17 | Updated: 2565-03-11