Amphenol RF SMA to AMC Cable Assemblies
Amphenol RF SMA to AMC Cable Assemblies feature a standard bulkhead SMA jack (female) on one end and a right-angle AMC cable plug (male) on the other end. These cable assemblies are available in 1.13mm, 1.32mm, and 1.37mm micro-coaxial cable types. The series features waterproof IP67-rated and non-IP67 SMA bulkhead jack to AMC plug configurations. The IP67 assemblies accommodate thicker panels of 5.95mm, while the non-IP67 assemblies accommodate 3.2mm. Amphenol RF SMA to AMC Cable Assemblies operate in a -65°C to +165°C temperature range. Typical applications include WLAN, M2M communications, mining equipment, outdoor communication equipment, and more.Features
- Industry-standard design
- Space-efficient solution
- Extended maximum panel thickness
- Reliable electrical performance up to 6GHz
- Threaded coupling mechanism for secure mating
- Vibration-resistant design
- Waterproof IP67 options
- Wide variety of configurations and cable types
Applications
- Antennas
- Base stations
- Drones
- Test and measurement equipment
- Industrial automation and inspection
- BLUETOOTH® and cellular technology
- WLAN
Specifications
- 50Ω impedance
- DC to 6GHz frequency range
- 65VRMS maximum continuous voltage rating
- Minimum 500mΩ insulation resistance
- Durability
- AMC: 30 minimum mating cycles
- SMA: 500 minimum mating cycles
- -65°C to +165°C temperature range
Infographic
Published: 2561-11-06
| Updated: 2567-10-14