Amphenol RF High Speed Data (HSD) Cable Assemblies

Amphenol RF High-Speed Data (HSD) Cable Assemblies are a 100Ω connection system for differential and digital data transmission. These cable assemblies feature up to a 1.6Gbps data rate and optimized EMI shielding according to the CISPR 25 standard. Amphenol RF HSD Cable Assemblies incorporate a female contact that employs a closed entry to prevent mismatching and stubbing. Typical applications include infotainment modules, head-end units, cluster displays, and consumer ports.

Features

  • Used in combination with
    • Low voltage differential signaling (LVDS)
    • Gigabit video interface (GVIF)
    • USB
    • IEEE 1394
    • Ethernet protocols
  • Single solution for digital transmission standards
  • Female contact employs a close entry to prevent mismatching and stubbing
  • Optimized EMI shielding according to CISPR25 standard

Applications

  • Infotainment modules
  • Head-end units
  • Cluster displays
  • Consumer ports

Specifications

  • 100Ω impedance
  • DC to 2GHz frequency range
  • 0.1dB insertion loss (maximum from DC to 2GHz)
  • 1000MΩ minimum insulation resistance
  • 110N minimum axial housing retention
  • -40°C to +105°C temperature range
Published: 2562-06-19 | Updated: 2566-05-22