Amphenol PCD QPL Composite Plated EMI/RFI Braided Backshells

Amphenol PCD QPL Composite Plated EMI/RFI Braided Backshells offer effective shielding due to the 360° contact of the braid and are suitable for weight-sensitive applications. Composite backshells are sought after for harsh environments because metal backshells are susceptible to corrosion. These backshells feature a pre-shielded strain relief, EMI/RFI shielding, and AS85049 qualification. Amphenol PCD QPL Composite Plated EMI/RFI Braided Backshells mate with MIL-DTL-38999 Series III connectors and are ideal for avionics, communications, military aerospace, and naval applications.

Features

  • Weight savings of composite
  • Plated and unplated options
  • Pre-shielded strain relief
  • EMI/RFI shielding
  • Qualified to AS85049 standards
  • Mates with MIL-DTL-38999 Series III connectors

Applications

  • Commercial and military aerospace
  • Aircraft power and signal
  • Avionics and instrumentation
  • IFEC and seating
  • Communications
  • Rotorcrafts and helicopters
  • Naval and shipboards
  • Space
  • Unmanned aerial vehicles (UAVs)
เผยแพร่แล้ว: 2567-02-05 | อัปเดตแล้ว: 2567-07-24