Amphenol FCI MicroSpaceXS™ Non-Waterproof Connectors
Amphenol FCI MicroSpaceXS™ Non-Waterproof 1.27mm Connectors offer tin- and gold-plated connections with a 1.27mm pitch and 4A current rating per contact. The series also meets LV214 Severity 3 and up to USCAR-T4V2 specifications. These compact and robust connectors feature primary and secondary contact retention with terminal positioning assurance (TPA) and connector positioning assurance (CPA). MicroSpaceXS connectors are available in staggered pin configurations with vertical and horizontal orientations. The crimp-to-wire connectors are ideal for automotive applications, including lighting, infotainment, HVAC, battery management, and cameras/sensors.
Features
- CPA ensures proper mating of header and receptacle while avoiding unintentional latch triggering
- TPA ensures proper terminal insertion position and retention
- Poka-yoke polarization and color coding prevent visual mismatch
- LV214 Severity 3 and up to USCAR-T4V2 compatible
- Primary and secondary contact retention
- Current rating up to 4A per contact
- 4N nominal force for vibration and >75N connector locking strength
Applications
- Automotive cameras and sensors
- Infotainment
- HVAC
- Battery management
- Automotive lighting
Specifications
- Materials
- High-current alloy contacts with optional tin and gold plating
- High-temperature thermoplastic housing, UL 94V-0
- 3µ tin (Sn) or 0.76µ gold (Au) platings
- Electrical
- 4A current rating
- 12V to 48V voltage rating
- <30mΩ low-level contact resistance
- >100mΩ insulation resistance
- 500VAC dielectric withstanding voltage
- +30°C maximum temperature rise
- Mechanical
- <3N terminal insertion force/terminal
- >40N terminal retention into the housing
- Durability
- 20 mating cycles for Sn
- 100 mating cycles for Au
- Operating temperature range
- -40°C to +105°C for Sn
- -40°C to +150°C for Au
Infographic
Additional Resources
เผยแพร่แล้ว: 2563-12-22
| อัปเดตแล้ว: 2568-11-20