Amphenol High-Speed Connectors

Amphenol High-Speed Connectors are designed to withstand extreme environments and offer high density, durability, and reliable performance. The Ethernet cordsets feature 100Ω SFTP round patch cables with four twisted pairs and are cabled and double-shielded with Kevlar® reinforcement strands. The µCom-10Gb+ micro connectors are compatible with both thread and push-pull plugs and have four fully insulated twisted wire pairs throughout the connector to minimize crosstalk. The TV µCom Ethernet connectors offer miniaturization and combine µCom-10G+ speed with MIL-DTL-38999 Series III robustness. The Centaur high-bandwidth solder tail connectors are ruggedized cable assemblies with multiple solder tail lengths and support data rates up to 10Gbps PAM4. The Oval Contact System (OCS) features interconnect devices that meet the environmental requirements of MIL-DTL-38999.

The high-speed Quadrax series features an outer contact with four inner contacts spaced to form two 100Ω or 150Ω controlled impedance differential pairs. Octonet contacts feature eight strategically spaced inner contacts that form 100Ω matched impedance differential pairs.

Applications for Amphenol High-Speed Connectors include military, aerospace and aeronautics, rail mass transit, high-speed Ethernet, and more.

Applications

  • Aerospace and aeronautics
  • Robotics
  • Rail mass transit
  • In-flight entertainment
  • Military
  • High-speed Ethernet
เผยแพร่แล้ว: 2566-08-18 | อัปเดตแล้ว: 2566-08-21