Amphenol Cables on Demand D-Subminiature Cables
Amphenol Cables on Demand D-Subminiature (D-Sub) Cables are available from 9 to 78 pin counts and provide exceptional performance in commercial, industrial, or enterprise applications where longevity and repeated disconnects are required. The fully assembled HD D-Sub Cables integrate copper tape + aluminum mylar shielded data-grade wire with pre-terminated DB9 male and female D-sub connectors. D-Sub cables are ideal for RS232 serial data, prototype, control, and low-voltage applications.Features
- Serial cable
- 28AWG, 26AWG, and 24AWG options
- Male/female or male/male gender
- 2.5ft to 25ft lengths
- 9 to 78 pin count for connector end A and end B
- Straight-through wiring (i.e. pin 1-to-pin 1) design per industry standards
- Ideal for low-voltage signals and DCE/DTE RS232 serial communications
- 100% EMI/RFI shielded design combines aluminum mylar and copper tape
- Fully populated with Gold-plated contacts for superior signal continuity
- Rugged UL 94V-0 flame-resistant PVC jacket and overmold for strain relief
- 300V voltage handling capacity at temperatures up to +80°C
- Available in multiple cable lengths to meet a designer's specific requirements
- Cables can be easily cut in half and custom terminated for prototyping
- RoHS compliant
Applications
- RS232 serial data
- Prototype
- Control
- Low-voltage
Published: 2560-01-18
| Updated: 2565-03-11