Allegro MicroSystems Regulators

Allegro MicroSystems Regulators offer a large selection of wide-input, Grade 0 automotive and industrial power management ICs. The regulator solutions deliver excellent value, high quality, and meaningful integration. Furthermore, the robust, efficient regulators feature a high-temperature operation (150°C).

The Allegro MicroSystems Regulators work with input voltages from 2.8V to 50V for 12V/24V automotive applications and generate output rails that power microprocessors, transceivers, sensors, and displays.

Features

  • 2.8V to 50V for 12V/24V automotive applications
  • High temperature up to 150°C operation
  • Wide input range capability

Applications

  • Infotainment
  • Navigation systems
  • Instrument clusters
  • Audio systems
  • ADAS Applications
  • Battery-powered systems
  • Industrial systems
  • Network and telecom
  • Home audio
  • HVAC Systems
เผยแพร่แล้ว: 2565-02-25 | อัปเดตแล้ว: 2567-04-11