ADLINK Technology LEC-iMX6 SMARC Modules
ADLINK Technology LEC-iMX6 SMARC modules feature Freescale i.MX6 ARM Cortex A9 Processors and are designed for low-power, high-performance applications. The power envelope of the LEC-iMX6 SMARC module is typically less than 6W. 2D and 3D graphics processors, HD video processing, and up to 2GB of on-board system RAM are available.Features
- Freescale SoC i.MX6 ARM Cortex A9 Solo, DualLite, Dual or Quad Core processor
- Integrated 2D/3D graphics processors, 3D 1080p video processing, power management
- Onboard DDR3L/1067 system memory from 512MB to 2GB
- Supports up to 64GB eMMC, 1x SD/MMC, 1x SATA 3Gb/s
- -40°C to +85°C operating temperature range
Block Diagram
เผยแพร่แล้ว: 2558-06-02
| อัปเดตแล้ว: 2565-03-11