Analog Devices Inc. MAX20810EVKIT# Evaluation Kit
Analog Devices Inc. MAX20810EVKIT# Evaluation Kit is a reference design platform designed to evaluate the MAX20810 single-output, fully integrated, highly efficient, step-down DC-DC switching regulator with PMBus™ interface. MAX20810 has an internal 1.8V LDO output to power the gate drives (VCC) and internal circuitry (AVDD). The device also has an optional LDO input pin (LDOIN), allowing connection from a 2.5V to 5.5V bias input supply for optimized efficiency. The EV kit delivers up to 10A to the load. The EV kit package is a fully assembled and tested multilayer PCB implementation with high efficiency and power density. A selection of key converter configuration parameters, acting on two external resistors, allows design flexibility to match several application scenario requirements.Features
- Wide 2.7V to 16V input voltage range
- 0.4V to 5.8V output voltage range
- High efficiency
- High power density
- Low component count
- Proven PCB layout
- Fully assembled and tested for basic functionality
- Selectable
- Switching frequency
- OCP threshold
- DEM feature
- DCM mode
- Voltage loop gain
- PMBus address
Applications
- Data center power
- Communications equipment
- Networking equipment
- Servers and storage
- Point-of-load voltage regulators
Required Equipment
- 2.7V to 16V power supply with optional 3.3V external power supply
- 0A to 10A load
- Digital multimeters
- Oscilloscope and probes
- Windows PC with a spare USB port
- MAXPOWERTOOL002 USB-to-SMBus interface (order separately)
- Maxim Digital PowerTool GUI software
Additional Resources
เผยแพร่แล้ว: 2567-03-08
| อัปเดตแล้ว: 2567-03-21