Analog Devices Inc. LDO Linear Regulators
Analog Devices Inc. LDO Linear Regulators are a broad line of high-performance low-dropout linear regulators (LDO). These LDOs offer very low dropout, fast transient response, excellent line and load regulation with a very wide 0.9V to 80V input voltage range. Output currents range from 100mA to 10A, with positive, negative and multiple outputs.LDO+ devices provide additional functionality and features beyond the basic linear regulator performance. Functionality may include voltage, current and temperature monitoring, and diagnostic information. Other features include a programmable current limit, active output discharge or the ability to control an upstream supply powering the LDO.
Videos
Additional Resources
Published: 2560-12-26
| Updated: 2565-05-12