Analog Devices Inc. iSensor MEMS Gyroscope Subsystems
Analog Devices iSensor® MEMS gyroscope subsystems reliably detect and measure the angular rate of an object under severe and complex operating conditions. The MEMS gyroscope portfolio provides an analog and digital output, high vibration & shock immunity, and temperature sensitivity control to 25ppm/°C. Designers can use the ADI iSensor MEMS gyroscope subsystems to measure an object's rotation in °/sec over a wide dynamic range and bandwidth.Features
- Digital or yaw rate gyroscope system
- In-run bias stability, 2.8°- 6°/hour
- No external configuration required to start data collection
- 165ms-245ms start-up time
- 2.5ms sleep mode recovery time
- Factory-calibrated sensitivity and bias
- −40°C to +85°C calibration temperature range
- SPI-compatible serial interface
- Relative angle displacement output
- Embedded temperature sensor
- Programmable operation and control
- Automatic and manual bias correction controls
- 40Hz-400Hz sensor bandwidth selection
- 256SPS-2429SPS sample rate
- 2000g acceleration
- Bartlett window FIR filter length, number of taps, average/decimation digital filters
- Dataready, alarm indicator, general-purpose digital I/O
- Alarms for condition monitoring
- Sleep mode for power management
- 4.75V to 5.25V single-supply operation
- 2000g shock survivability
- −40°C to +105°C operating temperature range
Applications
- Platform control and stabilization
- Image stabilization
- Navigation
- Precision instrumentation
- Medical instrumentation
- Robotics
Additional Resources
View Results ( 3 ) Page
| Part Number | Range | Sensitivity | Resolution | Bandwidth | Datasheet |
|---|---|---|---|---|---|
| ADIS16265BCCZ | +/- 80 deg/s, +/- 160 deg/s, +/- 320 deg/s | 0.07326 deg/s/LSB | 12 bit | 335 Hz | ![]() |
| ADIS16260BCCZ | +/- 80 deg/s, +/- 160 deg/s, +/- 320 deg/s | 0.07326 deg/s/LSB | 12 bit | 335 Hz | ![]() |
| ADIS16060BCCZ | +/- 80 deg/s | 0.0122 deg/s/LSB | 14 bit | 1 kHz | ![]() |
Published: 2558-05-18
| Updated: 2567-08-29