Analog Devices Inc. GMSL Evaluation Kit Adapter Board
Analog Devices GMSL Evaluation Kit Adapter Board allows connecting GMSL serializer and deserializer kits to a wide range of cameras and processing platforms supporting industry standard ribbon cable connectors. The adapter includes three sections that can be broken apart from each other, having the following functionalities:1. Two ribbon cable adapters incorporating a 15-pin and a 22-pin connector routed to each other. The 15-pin connector supports two MIPI lanes, while the 22-pin connector supports four MIPI lanes.
2. A GMSL serializer eval kit adapter with two 22-pin ribbon cable connectors for connecting cameras to either of the input MIPI ports of the GMSL serializer.
3. A GMSL deserializer eval kit adapter with a 22-pin ribbon cable connector attached to each of the output MIPI ports for connecting to Raspberry Pi and Nvidia development platforms or other processing platforms supporting the 15-pin or 22-pin ribbon cable connector. A USB Type-A connector is available to supply 5V at 4A.
Features
- Allows utilization of GMSL deserializer EV kits with various processing platforms supporting the 15-pin or 22-pin ribbon cable camera connector, such as the Raspberry Pi or the Nvidia development platforms
- Allows utilization of GMSL serializer EV kits with a wide range of cameras having 15-pin or 22-pin ribbon cable connectors, such as the RPI camera
Applications
- High-resolution camera systems
- Autonomous guided vehicles
- Advanced Driver Assistance Systems (ADAS)
Additional Resources
Layout
Block Diagram
เผยแพร่แล้ว: 2566-11-09
| อัปเดตแล้ว: 2568-03-25