Analog Devices Inc. EVAL-ADM3066EEBZ/EVAL-ADM3066EEB1Z Eval Boards

Analog Devices Inc. EVAL-ADM3066EEBZ/EVAL-ADM3066EEB1Z Evaluation Boards enable quick-and-easy evaluation of the ADM3066E 50Mbps RS-485 Transceivers with the MSOP and LFCSP footprints. The EVAL-ADM3066EEBZ evaluation board features the footprint for the ADM3066EBRMZ half-duplex RS-485 transceiver in the 10-lead MSOP package. The EVAL-ADM3066EEB1Z evaluation board is designed with the footprint for the RS-485 transceiver in the 10-lead LFCSP package.

Powered by a standard, configurable 3V-5V bench-power supply, the EVAL-ADM3066EEBZ/EVAL-ADM3066EEB1Z Evaluation Boards from Analog Devices allow designers to run the input and output functions without external components. Screw terminal blocks on the evaluation board offer convenient connections for power and ground, digital input and output, and RS-485 signals.

Features

  • Easy evaluation of ADM3066E 50Mbps RS-485 transceiver
  • Board Layouts for Standard Half-Duplex RS-485 Footprints
    • 10-lead MSOP, ADM3066EBRMZ (EVAL-ADM3066EEBZ)
    • 10-lead LFCSP, ADM3066EBCPZ (EVAL-ADM3066EEB1Z)
  • Power/Ground Connections Through Screw Terminal Block
    • 3.0V to 5.5V operating voltage range on VCC
    • 1.62V to 5.5V VIO logic supply
  • IEC ESD Protection on the RS-485 A and B Bus Pins
    • ±12kV contact discharge and ±12kV air gap discharge
  • Screw terminal blocks for logic input/output and RS-485 signals
  • Jumper-selectable enable/disable for RE and DE
  • Test points for measuring all signals
  • Resistors and footprints for termination and biasing networks

Kit Contents

  • EVAL-ADM3066EEBZ or EVAL-ADM3066EEB1Z
Published: 2560-08-15 | Updated: 2568-01-29