Analog Devices Inc. EVAL-ADM3065EEBZ/EVAL-ADM3065EEB1Z Eval Boards

Analog Devices Inc. EVAL-ADM3065EEBZ/EVAL-ADM3065EEB1Z Evaluation Boards enable quick-and-easy evaluation of the ADM3065E 50Mbps RS-485 Transceivers with the SOIC and MSOP footprints. The EVAL-ADM3065EEBZ evaluation board features the footprint for the ADM3065EBRZ half-duplex RS-485 transceiver in the 8-lead SOIC package. The EVAL-ADM3065EEB1Z evaluation board is designed with the footprint for the RS-485 transceiver in the 8-lead MSOP package. 

Powered by a standard, configurable 3V-5V bench-power supply, the EVAL-ADM3065EEBZ/EVAL-ADM3065EEB1Z Evaluation Boards from Analog Devices allow designers to run the input and output functions without external components. Screw terminal blocks on the evaluation board offer convenient connections for power and ground, digital input and output, and RS-485 signals.

Features

  • Easy evaluation of ADM3065E 50Mbps RS-485 transceiver
  • Board Layouts for Standard Half-Duplex RS-485 Footprints
    • 8-lead, SOIC, ADM3065EBRZ (EVAL-ADM3065EEBZ)
    • 8-lead, MSOP, ADM3065EBRMZ (EVAL-ADM3065EEB1Z)
  • Power/ground connections through screw terminal block
  • 3.0V to 5.5V operating voltage range on VCC
  • IEC ESD Protection on the RS-485 A and B Bus Pins 
    • ±12kV contact discharge and ±12kV air gap discharge
  • Screw terminal blocks for logic input/output and RS-485 signals
  • Jumper-selectable enable/disable for RE and DE
  • Test points for measuring all signals
  • Resistors and footprints for termination and biasing networks

Kit Contents

  • EVAL-ADM3065EEBZ or EVAL-ADM3065EEB1Z
เผยแพร่แล้ว: 2560-08-14 | อัปเดตแล้ว: 2568-01-29