Analog Devices Inc. EVAL-ADM3062EEBZ/EVAL-ADM3062EEB1Z Eval Boards
Analog Devices EVAL-ADM3062EEBZ/EVAL-ADM3062EEB1Z Evaluation Boards allow quick and easy evaluation of the ADM3062E 500kbps RS-485 transceiver with standard MSOP and LFCSP footprints, respectively. The evaluation boards allow the input and output functions to be exercised without external components. Screw terminal blocks provide convenient connections for power and ground, digital input and output, and RS-485 signals. A standard configurable bench power supply can power the evaluation boards within a 3.0V to 5.5V range.Analog Devices EVAL-ADM3062EEBZ evaluation board has a footprint for the ADM3062EBRMZ half-duplex RS-485 transceiver in a 10-lead MSOP package. The EVAL-ADM3062EEB1Z evaluation board has a footprint for the ADM3062EBCPZ half-duplex RS-485 transceiver in a 10-lead LFCSP package.
Features
- Easy evaluation of ADM3062E 500kbps RS-485 transceiver
- Board layouts for standard half-duplex RS-485 footprints
- 10-lead MSOP, ADM3062EBRMZ (EVAL-ADM3062EEBZ)
- 10-lead LFCSP, ADM3062EBCPZ (EVAL-ADM3062EEB1Z)
- Power/ground connections through screw terminal block
- 3.0V to 5.5V operating voltage range on VCC
- 1.62V to 5.5V VIO logic supply
- IEC ESD protection on the RS-485 A and B bus pins
- ±12kV contact discharge
- ±12kV air gap discharge
- Screw terminal blocks for logic input/output and RS-485 signals
- Jumper-selectable enable/disable for RE and DE
- Test points for measuring all signals
- Resistors and footprints for termination and biasing networks
Published: 2562-08-06
| Updated: 2568-01-29